Filter Your Search
1 - 1 of 1 results
|
1101M2S3AV2GE3
C&K
|
Check for Price | Yes | Yes | Active | 400 mA | 28 V | 40000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 6A@120VAC | .4A@28VDC | 6 A | 120 V | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 10.16 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |