Filter Your Search
1 - 1 of 1 results
|
1101M2S3CPE3
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 6.35 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |