Filter Your Search
1 - 1 of 1 results
|
SBS1103T
knitter-switch
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 3 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NO | BRASS | SOLDER | 0.028 inch | 6.1976 mm | 3.7084 mm | 8.5598 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 |