Filter Your Search
1 - 10 of 19,223 results
|
4832-30R1FPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 30.1 Ω | 1 % | 500 mW | 3838 | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.4 mm | 9.7 mm | 9.7 mm | WELWYN COMPONENTS LTD | Axial, 3838 | compliant | EAR99 | |||
|
4832-3K65EPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.65 kΩ | 0.005 % | 500 mW | 3838 | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.4 mm | 9.7 mm | 9.7 mm | TT ELECTRONICS PLC | compliant | |||||
|
4832-84K5PPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 84.5 kΩ | 0.02 % | 500 mW | 3838 | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.4 mm | 9.7 mm | 9.7 mm | TT ELECTRONICS PLC | compliant | |||||
|
4802-26R1DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 26.1 Ω | 0.5 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
4802-54R9FPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 54.9 Ω | 1 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
4802-16KFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 16 kΩ | 1 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
4804-54K9CPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 54.9 kΩ | 0.25 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
4802-2R15DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.15 Ω | 0.5 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
4804-1K62PPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.62 kΩ | 0.02 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
4804-3K01DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.01 kΩ | 0.5 % | 1 W | 6015 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 10.2 mm | 13.2 mm | 15.2 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 |