Filter Your Search
1 - 10 of 13 results
|
110IMX7-05-05-8
Bel Fuse
|
Check for Price | No | Not Recommended | 110 V | 5 V | 150 V | 60 V | 4.95 V | 5.05 V | 700 mA | 2 | NO | NO | ADDITIONAL 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | BEL FUSE INC | PACKAGE-9 | not_compliant | EAR99 | ||||||||
|
110IMX7-05-05-8L
Bel Fuse
|
Check for Price | No | Active | 110 V | 5 V | 150 V | 60 V | 3.75 V | 5.25 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDSO-N18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | DUAL | BEL FUSE INC | 2 X 1 INCH, 10.50 MM HEIGHT, SMT-18 | compliant | EAR99 | ||||||||||||||||
|
110IMX7-05-05-8Z
Bel Fuse
|
Check for Price | No | Active | 110 V | 5 V | 150 V | 60 V | 4.95 V | 5.05 V | 600 mA | 2 | NO | NO | ADDITIONAL 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | UL, CSA | 85 °C | -40 °C | 9 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 23 mm | 48 mm | BEL FUSE INC | PACKAGE-9 | unknown | EAR99 | ||||||||
|
110IMX7-05-05-8ZG
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 5 V | 150 V | 60 V | 4.96 V | 5.05 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-P14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
110IMX7-05-05-8L
Bel Power Solutions
|
Check for Price | No | No | Transferred | 110 V | 5 V | 150 V | 60 V | 3.75 V | 5.25 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDSO-N18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | DUAL | POWER-ONE INC | SON, | compliant | EAR99 | MODULE | 18 | |||||||||||||
|
110IMX7-05-05-8
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 110 V | 5 V | 150 V | 60 V | 4.95 V | 5.05 V | 700 mA | 2 | NO | NO | ADDITIONAL 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | POWER-ONE INC | PACKAGE-9 | compliant | ||||||||
|
110IMX7-05-05-8
Melcher Inc
|
Check for Price | Transferred | 110 V | 5 V | 150 V | 60 V | 3.75 V | 5.25 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDFM-P9 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | MELCHER | unknown | ||||||||||||||||||||||
|
110IMX7-05-05-8M
Bel Fuse
|
Check for Price | No | Active | 110 V | 5 V | 150 V | 60 V | 3.75 V | 5.25 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | BEL FUSE INC | 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | compliant | EAR99 | |||||||||||||||
|
110IMX7-05-05-8M
Bel Power Solutions
|
Check for Price | No | Transferred | 110 V | 5 V | 150 V | 60 V | 3.75 V | 5.25 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-P9 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | MODULE | 9 | ||||||||||||||||
|
110IMX7-05-05-8ZG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 110 V | 5 V | 150 V | 60 V | 4.96 V | 5.05 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-P14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 14 | Bel Power Solutions |