Filter Your Search
1 - 4 of 4 results
|
110IMY35D15D15-8Z
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 110 V | 15 V | 150 V | 60 V | 14.85 V | 15.15 V | 4 | NO | YES | TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
110IMY35D15D15-8
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 110 V | 15 V | 150 V | 60 V | 14.85 V | 15.15 V | 4 | NO | YES | TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | Module-17 | compliant | EAR99 | Bel Power Solutions | ||
|
110IMY35D15D15-8IZ
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 110 V | 15 V | 150 V | 60 V | 14.85 V | 15.15 V | 4 | NO | YES | TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
110IMY35D15D15-8I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 110 V | 15 V | 150 V | 60 V | 14.85 V | 15.15 V | 4 | NO | YES | TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |