Filter Your Search
1 - 2 of 2 results
|
110RCM150-12DF
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 12 V | 137.5 V | 50.4 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
110RCM150-12DFK
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 12 V | 137.5 V | 50.4 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | compliant | EAR99 |