Filter Your Search
1 - 2 of 2 results
|
1110-F212-P1M1-15A
E-T-A
|
$42.3400 | Yes | Active | 125 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1110-F212-P1M1-1.5A
E-T-A
|
$44.3500 | Yes | Active | 250 V | 50 V | 1.5 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |