Filter Your Search
1 - 1 of 1 results
![]() |
1110-F212-P1M1-8A
E-T-A
|
$45.7000 | Yes | Active | 250 V | 50 V | 8 A | MEDIUM | THERMAL CIRCUIT BREAKER | PUSH BUTTON | ENVIRONMENTAL CHARACTERISTICS: IP40; IP00 | TEASE-FREE AND TRIP-FREE | 1 kA | CBE; CSA; IEC; UL; VDE | CORROSSION RESISTANT; MOISTURE RESISTANT | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 13.2 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |