Filter Your Search
1 - 1 of 1 results
|
1111SQ-39NGEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 10 mΩ | 2 % | YES | 400 MHz | 4.8 A | 2.2 GHz | Air | 1111 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WIRE | 2.79 mm | 2.92 mm | 2.67 mm | COILCRAFT INC | 1211 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |