Filter Your Search
1 - 3 of 3 results
|
112A2
TDK Corporation
|
Check for Price | Active | 1:1 | 100 V | 400 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 5 V-us | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 7.1 mm | 8.9 mm | 7.3 mm | TDK CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
112A2
LSI Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 1 | 12.12 V | UL | 70 °C | NO | AT & T MICROELECTRONICS | unknown | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | R-XDIP-T | 0.02 % | 0.5 % | 1 | 11.88 V | 12 V | UNSPECIFIED | RECTANGULAR | IN-LINE | Not Qualified | HYBRID | COMMERCIAL | THROUGH-HOLE | DUAL | NO | ||||||||||||||
|
112A2
TE Connectivity
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | 1 | 12.12 V | 70 °C | NO | TE CONNECTIVITY LTD | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | R-XDIP-T | 0.5 % | 1 | 11.88 V | 12 V | UNSPECIFIED | RECTANGULAR | IN-LINE | Not Qualified | HYBRID | COMMERCIAL | THROUGH-HOLE | DUAL | NO | DIP | 494.4 mW |