Filter Your Search
1 - 1 of 1 results
|
1130-331K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 122 mΩ | 10 % | NO | 1 kHz | 4.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 1.016 mm | 12.7 mm | 19.558 mm | 27.94 mm | 21.336 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |