Parametric results for: 113316 (ALTERNATE: 113316... under Quartz Crystals

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
-
Manufacturer Part Number: cx100
Select parts from the table below to compare.
Compare
Compare
CX1008SB80000B0GLH
KYOCERA Corporation
Check for Price Active 80 MHz 15 ppm 0.0012 % 60 Ω 6 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB80000B0FLH
KYOCERA Corporation
Check for Price Active 80 MHz 10 ppm 0.0012 % 60 Ω 6 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX-100-4
Legrand North America LLC
Check for Price Active CEILING/WALL MOUNT NO LEGRAND unknown SQUARE OCCUPANCY SENSOR
CX1008SB37400B0FLF
KYOCERA Corporation
Check for Price Yes Active 37.4 MHz 10 ppm 0.001 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB37400C0GLF
KYOCERA Corporation
Check for Price Active 37.4 MHz 15 ppm 0.001 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB37400C0GLH
KYOCERA Corporation
Check for Price Active 37.4 MHz 15 ppm 0.0012 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB80000B0FLF
KYOCERA Corporation
Check for Price Active 80 MHz 10 ppm 0.001 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB80000C0GLF
KYOCERA Corporation
Check for Price Active 80 MHz 15 ppm 0.001 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB37400C0FLF
KYOCERA Corporation
Check for Price Active 37.4 MHz 10 ppm 0.001 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown
CX1008SB80000B0GLF
KYOCERA Corporation
Check for Price Active 80 MHz 15 ppm 0.001 % 60 Ω 7 pF L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 10 µW -30 °C 85 °C SURFACE MOUNT YES L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) KYOCERA CORP unknown