Filter Your Search
1 - 10 of 33 results
|
PT150PSIG-1014-I2-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4NTP | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.9 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1003-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18NPT | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1003-I2-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18NPT | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1005-I2-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 51.9 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
150PSI-G-4V
Amphenol Corporation
|
Check for Price | Active | NO | 500 µs | 150 Psi | 3.90-4.10V | 0.25V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | STRAIGHT | 5.5 V | 4.5 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | PIN | 12.19 mm | 27.43 mm | 20.32 mm | AMPHENOL CORP | unknown | ||||||
|
PT150PSIG-1005-U1-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 7/16-20UNF | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 51.9 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1003-U1-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1003-U1-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1003-U1-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 150 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||
|
PT150PSIG-1014-U1-H1141/X
TURCK Inc
|
Check for Price | Active | PRESSURE SENSOR,PIEZORESISTIVE | HANS TURCK GMBH & CO KG | unknown |