Filter Your Search
1 - 10 of 1,504 results
|
RWR74S1152FSB12
Vishay Intertechnologies
|
$8.0631 | No | Active | 11.5 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 239.7916 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||
|
RWR84S1152FRB12
Vishay Dale
|
$8.3473 | No | No | Active | 11.5 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 283.7252 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RWR84S1152FRS73
Vishay Dale
|
$8.3709 | No | No | Active | 11.5 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 283.7252 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RWR84S1152FRBSL
Vishay Dale
|
$10.0683 | No | No | Active | 11.5 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 283.7252 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RWR84S1152FRRSL
Vishay Dale
|
$10.0683 | No | No | Active | 11.5 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 283.7252 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RWR84S1152FRRSL
Vishay Intertechnologies
|
$17.2122 | No | Active | 11.5 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 283.7252 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||
|
AL-101152FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11.5 kΩ | 1 % | 12.5 W | 7580 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AL | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | 10.2 mm | 19.1 mm | 20.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
272X-1152-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 11.5 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RW10NT1152F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 11.5 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 1 mm | 38 mm | 9.3 mm | 46 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
255-1152-FT5W
RCD Components Inc
|
Check for Price | Yes | Active | 11.5 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |