Parametric results for: 11C-7 under FF/Latches

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
Manufacturer Part Number: 11c7
Select parts from the table below to compare.
Compare
Compare
11C70DC
National Semiconductor Corporation
Check for Price No Obsolete e0 75 °C NO TIN LEAD NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 ECL R-GDIP-T16 19.43 mm D FLIP-FLOP 550 MHz 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE 48 mA 1.4 ns Not Qualified 5.08 mm ECL COMMERCIAL EXTENDED THROUGH-HOLE 2.54 mm DUAL POSITIVE EDGE 7.62 mm 550 MHz
11C70DM
Fairchild Semiconductor Corporation
Check for Price No Obsolete e0 125 °C -55 °C NO TIN LEAD FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 ECL R-GDIP-T16 19.558 mm D FLIP-FLOP 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE 48 mA 1.4 ns Not Qualified 5.08 mm ECL MILITARY THROUGH-HOLE 2.54 mm DUAL POSITIVE EDGE 7.62 mm DIP 16
PC72UD11C700TF
Mersen Electrical Power
Check for Price Active 1.1 kV 700 A ULTRA FAST ELECTRIC FUSE INDICATOR 141900 J 150 kA CCC; CE; CSA; CUL; EAC; IEC; UL 72 PANEL MOUNT BULK NO THREADED 59 inch 63 mm 74 mm MERSEN S A compliant 8536.10.00.40 EAR99
11C70DCQR
Texas Instruments
Check for Price No Obsolete e0 75 °C NO TIN LEAD NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 ECL R-GDIP-T16 19.43 mm D FLIP-FLOP 550 MHz 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE 48 mA 1.4 ns Not Qualified 5.08 mm ECL COMMERCIAL EXTENDED THROUGH-HOLE 2.54 mm DUAL POSITIVE EDGE 7.62 mm 550 MHz
11C70DC
Rochester Electronics LLC
Check for Price Active 75 °C NO ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01 ECL R-GDIP-T16 19.43 mm D FLIP-FLOP 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE 1.4 ns 5.08 mm ECL COMMERCIAL EXTENDED THROUGH-HOLE 2.54 mm DUAL POSITIVE EDGE 7.62 mm 550 MHz NOT SPECIFIED NOT SPECIFIED
11C70DMQC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete e0 125 °C -55 °C NO TIN LEAD FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 R-XDIP-T16 D FLIP-FLOP 1 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Not Qualified ECL MILITARY THROUGH-HOLE 2.54 mm DUAL MASTER-SLAVE 2A MIL-STD-883 Class C
11C70DCQR
Rochester Electronics LLC
Check for Price Active 75 °C NO ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01 ECL R-GDIP-T16 19.43 mm D FLIP-FLOP 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE 1.4 ns 5.08 mm ECL COMMERCIAL EXTENDED THROUGH-HOLE 2.54 mm DUAL POSITIVE EDGE 7.62 mm 550 MHz NOT SPECIFIED NOT SPECIFIED
11C-7
Eaton Corporation
Check for Price No Active 7 A ELECTRIC FUSE CE INLINE/HOLDER NO 103.17 mm EATON CORP compliant EAR99
11C-7
Cooper Industries
Check for Price Yes Yes Transferred 7 A ELECTRIC FUSE CE INLINE/HOLDER NO 103.17 mm COOPER INDUSTRIES unknown EAR99
11C70DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete e0 75 °C NO TIN LEAD FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 ECL R-GDIP-T16 19.558 mm D FLIP-FLOP 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE 48 mA 1.4 ns Not Qualified 5.08 mm ECL COMMERCIAL EXTENDED THROUGH-HOLE 2.54 mm DUAL POSITIVE EDGE 7.62 mm 550 MHz DIP 16