Filter Your Search
1 - 4 of 4 results
|
11CX2
Honeywell Sensing and Control
|
$1,194.7041 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | PRE-TRAVEL-MAX=15 DEGRE, TOTAL-TRAVEL-MAX=105 DEGRE | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 4.1 N | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SCREW | 70.61 mm | 98.04 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
11CX212
Honeywell Sensing and Control
|
$1,362.3078 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||
|
11CX2E
Honeywell Sensing and Control
|
$1,617.2437 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | O.F. = 1.25 NM, P.T. = 15 DEG, T.T. = 105 DEG | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; EXPLOSION PROOF | NO | SCREW | 101.6 mm | 105.3 mm | 101.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
11CX2B
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | unknown |