Filter Your Search
1 - 1 of 1 results
|
11P-761K-51
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 760 µH | 900 mΩ | 10 % | NO | 20 kHz | 360 mA | 1.4 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.796MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 25 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant |