Filter Your Search
1 - 10 of 1,667 results
|
11CX12
Honeywell Sensing and Control
|
$1,123.0412 | Yes | Yes | Active | O.F. = 0.5 NM, P.T. = 15 DEG, T.T. = 105 DEG | 85 °C | SCREW | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | 104 mm | 101.6 mm | 15A@480VAC | 15 A | 500 mA | .5A@125VDC | 480 V | 125 V | PANEL MOUNT | EPOXY TERMINAL SEALED; EXPLOSION PROOF | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||
|
11CX1
Honeywell Sensing and Control
|
$1,181.0831 | Yes | Yes | Active | PRE-TRAVEL-MAX=15 DEGRE, TOTAL-TRAVEL-MAX=105 DEGRE | 85 °C | SCREW | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | 70.61 mm | 98.04 mm | 15A@480VAC | 15 A | 500 mA | .5A@125VDC | 480 V | 125 V | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 4.1 N | ||||||||||||||||||||||
|
11CX2
Honeywell Sensing and Control
|
$1,194.7041 | Yes | Yes | Active | PRE-TRAVEL-MAX=15 DEGRE, TOTAL-TRAVEL-MAX=105 DEGRE | 85 °C | SCREW | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | 70.61 mm | 98.04 mm | 15A@480VAC | 15 A | 500 mA | .5A@125VDC | 480 V | 125 V | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 4.1 N | ||||||||||||||||||||||
|
11CX12C
Honeywell Sensing and Control
|
$1,215.0379 | Yes | Yes | Active | O.F. = 0.5 NM, P.T. = 15 DEG, T.T. = 105 DEG | 85 °C | SCREW | 101.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | 104 mm | 101.6 mm | 15A@480VAC | 15 A | 500 mA | .5A@125VDC | 480 V | 125 V | PANEL MOUNT | EPOXY TERMINAL SEALED; EXPLOSION PROOF | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||
|
11CX12-D01E
Honeywell Sensing and Control
|
$1,356.9701 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||||||||||
|
11CX212
Honeywell Sensing and Control
|
$1,362.3078 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
11CX5C
Honeywell Sensing and Control
|
$1,588.7195 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
11CX12E
Honeywell Sensing and Control
|
$1,599.5915 | Yes | Yes | Active | O.F. = 0.50 NM, P.T. = 15 DEG, T.T. = 105 DEG | 85 °C | SCREW | 101.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | 105.3 mm | 101.6 mm | 15A@480VAC | 15 A | 500 mA | .5A@125VDC | 480 V | 125 V | PANEL MOUNT | EPOXY TERMINAL SEALED; EXPLOSION PROOF | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||
|
11CX2E
Honeywell Sensing and Control
|
$1,617.2437 | Yes | Yes | Active | O.F. = 1.25 NM, P.T. = 15 DEG, T.T. = 105 DEG | 85 °C | SCREW | 101.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | 105.3 mm | 101.6 mm | 15A@480VAC | 15 A | 500 mA | .5A@125VDC | 480 V | 125 V | PANEL MOUNT | EPOXY TERMINAL SEALED; EXPLOSION PROOF | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | ||||||||||||||||||||||||
|
704-069-11C-LS-D
Cooper Industries
|
Check for Price | Obsolete | 69 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA69 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 11X11 | AU | GOLD | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | IC Socket |