Filter Your Search
1 - 10 of 11 results
|
WLCW2012Z0JR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 480 mΩ | 5 % | YES | 150 MHz | 400 mA | 1 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | WALSIN TECHNOLOGY CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
WLFW2012Z0JR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 50 mΩ | 5 % | YES | 2 A | 1.4 GHz | Ferrite | 19 | 0805 | FILTER CHOKE | 1 | NO | Q IS MEASURED AT: 7.9 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.29 mm | 1.91 mm | WALSIN TECHNOLOGY CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
WQCW1608Z0GR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 2 % | YES | 300 mA | 1.35 GHz | Wirewound | 32 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | |||||||
|
WLFW2012Z0KR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 50 mΩ | 10 % | YES | 2 A | 1.4 GHz | Ferrite | 19 | 0805 | FILTER CHOKE | 1 | NO | Q IS MEASURED AT: 7.9 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.29 mm | 1.91 mm | WALSIN TECHNOLOGY CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | ||||
|
WLCW1608Z0JR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 150 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
WQCW1608Z0JR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 5 % | YES | 300 mA | 1.35 GHz | Wirewound | 32 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | |||||||
|
WLCW1608HQJR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 580 mΩ | 5 % | YES | 440 mA | 1.6 GHz | Ceramic | 47 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 150MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.7 mm | 1.02 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
WLCW2012Z0GR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 480 mΩ | 2 % | YES | 150 MHz | 400 mA | 1 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | WALSIN TECHNOLOGY CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
WLCW2012Z0KR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 480 mΩ | 10 % | YES | 150 MHz | 400 mA | 1 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | WALSIN TECHNOLOGY CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
WLCW1608Z0GR11PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 610 mΩ | 2 % | YES | 300 mA | 1.35 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 150 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |