Filter Your Search
1 - 6 of 6 results
|
12IBX15-25-0G
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 50.4 V | 8 V | 3 A | SWITCHING REGULATOR | CE, CSA, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54.7 mm | 54.9 mm | BEL FUSE INC | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
12IBX15-25-0GZ
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 50.4 V | 8 V | 25 V | 40 V | 3 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 120 W | CE, CSA, EN, IEC, UL | 70 °C | -40 °C | 41.2 mm | 50.8 mm | BEL FUSE INC | compliant | EAR99 | , | |||||
|
12IBX15-25-0GZ
Bel Power Solutions
|
Check for Price | Transferred | 12 V | 50.4 V | 8 V | 3 A | DC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, IEC, UL | 70 °C | -40 °C | 41.2 mm | 50.8 mm | POWER-ONE INC | unknown | EAR99 | , | |||||||||||
|
12IBX15-25-0G
Bel Power Solutions
|
Check for Price | Transferred | 12 V | 50.4 V | 8 V | 3 A | SWITCHING REGULATOR | CE, CSA, EN, IEC, UL | 70 °C | -40 °C | 54.7 mm | 54.9 mm | POWER-ONE INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||
|
12IBX15-25-0ZG
Bel Power Solutions
|
Check for Price | Transferred | SWITCHING REGULATOR | POWER-ONE INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||
|
12IBX15-25-0ZG
Bel Fuse
|
Check for Price | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 | 8542.39.00.01 |