Filter Your Search
1 - 10 of 71 results
|
LXDC2UR12A-118
Murata Manufacturing Co Ltd
|
$1.7881 | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.176 V | 1.224 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 720 mW | R-XXMA-B9 | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BU | UNSPECIFIED | 2.3 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||
|
LXDC3EP12A-104
Murata Manufacturing Co Ltd
|
$2.0959 | Obsolete | 3.7 V | 1.2 V | 5.5 V | 2.5 V | 1.176 V | 1.224 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.2 W | R-XXMA-X9 | 85 °C | -30 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 3.2 mm | 3.5 mm | 1.3 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||
|
IQB48012A120V-001-R
TDK-Lambda Corporation
|
$80.0650 | Yes | Transferred | 12 V | 75 V | 36 V | 12.5 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.08838 Vrms | 150 W | CB, CE, UL, VDE | 115 °C | -40 °C | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||||||||||||
|
VF-S320-12A-1
CUI Inc
|
$109.4985 | Yes | Active | 100 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 26.67 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 180 W | 1.02 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | CUI INC | PACKAGE | compliant | CUI Inc. | ||||||||
|
VF-D320-D512A-1
CUI Inc
|
$115.5600 | Obsolete | 115 V | 5 V | 132 V | 90 V | 4.75 V | 5.25 V | 30 A | 2 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 5 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01768 Vrms | HYBRID | 250 W | 1 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | CUI INC | PACKAGE | compliant | CUI Inc. | |||||||||
|
1/2A12-P4-I5-25PPM-M-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-XDMA-P11 | UL | 45 °C | 10 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | ||||||||||||||
|
2112S12-A1X-Y
Eaton Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | EATON CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
2105D12-A1X-Y
Eaton Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | EATON CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
2105/15T12-A1X-Y
Eaton Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | EATON CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
1/2A12-N4-I5-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown |