Filter Your Search
1 - 10 of 56 results
|
PDME2-S12-D9-S
CUI Inc
|
$4.7367 | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 111 mA | 2 | NO | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 5 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T5 | EN, IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-6/5 | compliant | CUI Inc. | |||||||||||
|
PDSE1-S12-D9-M
CUI Inc
|
$5.0560 | Yes | Not Recommended | 12 V | 9 V | 13.2 V | 10.8 V | 56 mA | 2 | YES | NO | -9 VLOT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G6 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SMT-10/6 | compliant | CUI Inc. | |||||||||||
|
PESE1-S12-D9-M
CUI Inc
|
$6.5175 | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 56 mA | 2 | YES | NO | -9 VLOT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G6 | CE, EN, IEC, UL | 105 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SMT-10/6 | compliant | CUI Inc. | |||||||||||
|
PVB3-D12-D9-D
CUI Inc
|
Check for Price | Yes | Not Recommended | 12 V | 9 V | 18 V | 9 V | 8.73 V | 9.27 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | PACKAGE-24/10 | compliant | EAR99 | 2018-06-13 | ||||||||||||||
|
PQP1-D12-D9-M
CUI Inc
|
Check for Price | Yes | Active | 12 V | 9 V | 18 V | 9 V | 8.73 V | 9.27 V | 56 mA | 2 | YES | NO | ALSO -9V VOUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1 W | S-PDMA-F5 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 14 mm | 14 mm | 9.6 mm | CUI INC | unknown | CUI Inc. | EAR99 | 2020-04-16 | ||||||||
|
PQP1-D12-D9-D
CUI Inc
|
Check for Price | Yes | Active | 12 V | 9 V | 18 V | 9 V | 8.73 V | 9.27 V | 56 mA | 2 | NO | NO | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1 W | S-PDIP-T5 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DIP | DIP5/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14 mm | 14 mm | 9.5 mm | CUI INC | , | compliant | CUI Inc. | EAR99 | 2020-04-16 | ||||||
|
VWRAT2-D12-D9-SMT-TR
CUI Inc
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
VAT2-S12-D9-SMT
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 13.2 V | 10.8 V | 111 mA | 2 | YES | NO | 70 kHz | -9 VLOT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PDMA-G12 | EN, IEC | 105 °C | -40 °C | 245 | 60 | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.7 mm | 17.78 mm | 6.25 mm | CUI INC | , | compliant | EAR99 | |||||||||
|
PGNP1-S12-D9-S
CUI Inc
|
Check for Price | Active | 12 V | 9 V | 13.2 V | 10.8 V | 56 mA | 2 | NO | NO | -9V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 1 W | R-PSIP-T5 | CISPR, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/9,.11,79 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | CUI INC | unknown | CUI Inc. | EAR99 | ||||||||||
|
PES1-S12-D9-M-TR
CUI Inc
|
Check for Price | Yes | Obsolete | 12 V | 9 V | 13.2 V | 10.8 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | PACKAGE-10/6 | compliant | CUI Inc. |