Filter Your Search
1 - 5 of 5 results
|
0.156MHZXO53050UITA
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 156 kHz | 156 kHz | 160 MHz | 3.3 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | EUROQUARTZ LTD | compliant | ||||||
|
0.300MHZXO53050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 1 MHz | 300 kHz | 125 MHz | 3.3 V | 5 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | EUROQUARTZ LTD | compliant | |||||
|
160.000MHZXO53050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 156 kHz | 160 MHz | 160 MHz | 3.3 V | 35 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | EUROQUARTZ LTD | compliant | DILCC4,.12 | ||||
|
20.000MHZXO53050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 1 MHz | 20 MHz | 125 MHz | 3.3 V | 15 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant | |||
|
25.000MHZXO53050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 156 kHz | 25 MHz | 160 MHz | 3.3 V | 15 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | EUROQUARTZ LTD | compliant |