Filter Your Search
1 - 2 of 2 results
![]() |
1203M2S1AQE2
C&K
|
$6.1386 | Yes | Active | 6 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | SLIDE SWITCH | SLIDE | 3A@240VAC | 6A@28VDC | 3 A | 240 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.04 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
1203-M2-S1A-Q-E2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | SLIDE SWITCH | 1000 | SLIDE | 0.4VA@20VAC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | WATER/STEAM | 0.026 inch | 11.43 mm | 17.78 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS INC | compliant |