Filter Your Search
1 - 2 of 2 results
|
1203M2S3CQE2
C&K
|
$11.8125 | Yes | Yes | Active | 6 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@120VAC | 6A@28VDC | 6 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 11.43 mm | 7.62 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||
|
1203-M2S3CQE2
Lamb Industries
|
Check for Price | Obsolete | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | 3 | DPDT | MAINTAINED | SILVER | SLIDE SWITCH | SLIDE | APPROVALS: UL,CSA | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | COPPER | DIALLYL PHTHALATE | 6 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.201 inch | 11.303 mm | 9.2964 mm | 12.7 mm | 0.265 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.50 |