Filter Your Search
1 - 1 of 1 results
|
1205POC-103MRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 20 % | YES | 100 kHz | 560 mA | 165 MHz | Ferrite | 1205 | RF INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 200 MA DC CURRENT | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.36 mm | 3.2 mm | 1.4 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |