Filter Your Search
1 - 10 of 95 results
|
CVH201205-R47M
Bourns Inc
|
$0.1519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 120 mΩ | 20 % | YES | 1 MHz | 1.1 A | 100 MHz | Ferrite | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 25% | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
1205R18M-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 nH | 75 mΩ | 20 % | 1.15 A | 380 MHz | 35 | 80 °C | -20 °C | Coated | Axial | 508 µm | 27.815 mm | 2.79 mm | 7.37 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SP1205R60YLB
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 600 nH | 1.5 mΩ | 25 % | 27 A | Ferrite | 4949 | YES | 105 °C | -40 °C | Shielded | SMT | TR, Embossed , 13 Inch | 5 mm | 12.5 mm | 12.5 mm | ABC TAIWAN ELECTRONICS CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
MGV1205R82M-10
Laird, A DuPont Business
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | LAIRD TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
1205R39M-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 nH | 90 mΩ | 20 % | 1 A | 320 MHz | 35 | 80 °C | -20 °C | Coated | Axial | 508 µm | 27.815 mm | 2.79 mm | 7.37 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SD1205R90Y1B
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 900 nH | 2.5 mΩ | 25 % | 20 A | Ferrite | 4949 | YES | 105 °C | -40 °C | Shielded | SMT | TR, Embossed , 13 Inch | 5 mm | 12.5 mm | 12.5 mm | ABC TAIWAN ELECTRONICS CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SIC1205-R68M
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 nH | 1.4 mΩ | 20 % | 38 A | 5050 | Rectangular | SMT | 5.3 mm | 12.7 mm | 12.7 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
1205R47M-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 nH | 100 mΩ | 20 % | 1 A | 300 MHz | 40 | 80 °C | -20 °C | Coated | Axial | 508 µm | 27.815 mm | 2.79 mm | 7.37 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SP1205R60YLA
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 600 nH | 1.5 mΩ | 25 % | 27 A | Ferrite | 4949 | YES | 105 °C | -40 °C | Shielded | SMT | Bulk | 5 mm | 12.5 mm | 12.5 mm | ABC TAIWAN ELECTRONICS CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
BSF1205RHSU220MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 36 mΩ | 20 % | YES | 1 kHz | 2.8 A | 4848 | POWER INDUCTOR | 1 | YES | IATF16949 | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 6 mm | 12.3 mm | 12.3 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 |