Filter Your Search
1 - 1 of 1 results
|
1206CS-102XGLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.8 Ω | 2 % | YES | 35 MHz | 320 mA | 400 MHz | CERAMIC | 45 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 150 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | 1409 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |