Filter Your Search
1 - 1 of 1 results
|
1206F-180K-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 9 Ω | 10 % | YES | 2.5 MHz | 130 mA | 75 MHz | FERRITE | 16 | 1206 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 2.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |