Filter Your Search
1 - 1 of 1 results
|
1206F-1R8G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 1.2 Ω | 2 % | YES | 7.9 MHz | 320 mA | 200 MHz | FERRITE | 25 | 1206 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 2.5 mm | FASTRON ELECTRONICS INC | CHIP | compliant |