Filter Your Search
1 - 10 of 677 results
|
TNPV12101M50BEEN
Vishay Intertechnologies
|
$1.7877 | Yes | Active | 1.5 MΩ | 0.1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 1000 | 70 °C | YES | 1 kV | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.45 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
CPF1210B1M5E
TE Connectivity
|
Check for Price | Yes | Active | 1.5 MΩ | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
TP0725F1504T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 MΩ | 1 % | 333 mW | 1210 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||
|
PRC1210TTC251.5M+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.5 MΩ | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BLU1210-1504-AT25W
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 MΩ | 0.05 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
WF10T1504ATLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 1.5 MΩ | 0.05 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RT1210DRB071M5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.5 MΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
AS731210F1504D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.5 MΩ | 0.5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, TR,PAPER, 7INCH:5000;TR, PAPER, 10INCH:10000 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
BLU1210-1504-BB50Q
RCD Components Inc
|
Check for Price | No | Active | 1.5 MΩ | 0.1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
RT1210CRD131M5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.5 MΩ | 0.25 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 |