Filter Your Search
1 - 1 of 1 results
|
1210AS-R22J-01
FASTRON GmBH
|
$0.1950 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 350 mΩ | 5 % | YES | 25 MHz | 790 mA | 650 MHz | CERAMIC | 50 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 100MHZ | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.8 mm | 3 mm | FASTRON ELECTRONICS INC | CHIP | compliant | Fastron |