Filter Your Search
1 - 1 of 1 results
|
1210F-390J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 2.05 Ω | 5 % | YES | 100 kHz | 220 mA | 7 MHz | FERRITE | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.8 mm | 3 mm | FASTRON ELECTRONICS INC | CHIP | compliant |