Filter Your Search
1 - 1 of 1 results
|
1210AS-015K-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 100 mΩ | 10 % | YES | 50 MHz | 1 A | 2.4 GHz | CERAMIC | 50 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.8 mm | 3 mm | FASTRON ELECTRONICS INC | CHIP | compliant |