Filter Your Search
1 - 1 of 1 results
|
1210AS-3R9J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 100 MHz | CERAMIC | 20 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 25MHZ | 150 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.8 mm | 3 mm | FASTRON ELECTRONICS INC | CHIP | compliant |