Filter Your Search
1 - 6 of 6 results
|
CTMC1210-R018J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 180 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.9 GHz | FERRITE | 21 | 1211 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1211 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISS-1210-R018J
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 130 mΩ | 5 % | 690 mA | 1 GHz | 50 | 1210 | 85 °C | -40 °C | Molded Chip | SMT | 2.2 mm | 3.25 mm | 2.49 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
1210R-018J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 50 mΩ | 5 % | YES | 50 MHz | 1.562 A | 2.7 GHz | PHENOLIC | 40 | 1210 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.315 mm | 3.255 mm | 2.415 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
MSI1210-R018-JB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 180 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.9 GHz | 20 | 1210 | RF INDUCTOR | 1 | YES | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MSI1210-R018-JT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 180 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.9 GHz | 20 | 1210 | RF INDUCTOR | 1 | YES | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AISS-1210-R018J-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 130 mΩ | 5 % | 690 mA | 1 GHz | 50 | 1210 | 85 °C | -40 °C | Molded Chip | SMT | TR | 2.2 mm | 3.25 mm | 2.49 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 |