Filter Your Search
1 - 3 of 3 results
|
S1210R-221K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 250 mΩ | 10 % | YES | 25 MHz | 876 mA | 300 MHz | IRON | 40 | 1210 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
1210R-221K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 320 mΩ | 10 % | YES | 25 MHz | 805 mA | 350 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.67 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
LCM1210R-221K
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 21 Ω | 10 % | YES | 796 kHz | 50 mA | 7 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Molded Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | INDUCTOR SUPPLY INC | 1210 | unknown | EAR99 | 8504.50.80.00 |