Filter Your Search
1 - 3 of 3 results
|
1210R-223J
API Delevan
|
$1.1106 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3.7 Ω | 5 % | YES | 2.5 MHz | 224 mA | 20 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.67 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SP1210R-223J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2.2 Ω | 5 % | YES | 100 kHz | 306 mA | FERRITE | 1210 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
S1210R-223J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3 Ω | 5 % | YES | 2.5 MHz | 232 mA | 19 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 |