Filter Your Search
1 - 3 of 3 results
|
1210R-333K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 5.6 Ω | 10 % | YES | 2.5 MHz | 182 mA | FERRITE | 30 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||||||||||
|
S1210R-333K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 4.5 Ω | 10 % | YES | 2.5 MHz | 189 mA | 14 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | 1210 | ||
|
SP1210R-333K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 3.5 Ω | 10 % | YES | 100 kHz | 243 mA | FERRITE | 1210 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 1210 |