Filter Your Search
1 - 8 of 8 results
|
1221J-010
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||
|
1221J-002
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
1221J-050
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
1221J-005
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
1221J-100
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
1221J-400
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
1221J-200
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
1221J-025
Silicon Designs Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-J20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.191 mm | 8.89 mm | SILICON DESIGNS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 |