Filter Your Search
1 - 10 of 210 results
|
03081.25UR
Littelfuse Inc
|
$1.6852 | Yes | Active | 24 V | 30 V | 1.25 A | FAST | ELECTRIC FUSE | 50 A | 60 s | ATEX; IEC; IECEX; CUL; UL | 70 °C | -40 °C | PICO | SURFACE MOUNT | TR | YES | J BEND | 3.8 mm | 3.65 mm | 5.4 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||
|
0459.125UR
Littelfuse Inc
|
$2.2693 | No | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VAC: 300 A | 50 A | 100 ms | CSA; UL | e3 | 125 °C | -55 °C | PICO | SURFACE MOUNT | TR | YES | TIN | J BEND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | 8536.10.00.40 | |||
|
0242.125UR
Littelfuse Inc
|
$3.8140 | Yes | Active | ELECTRIC FUSE | e3 | MATTE TIN OVER NICKEL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||
|
0298125.UX1M8
Littelfuse Inc
|
$6.7571 | Yes | Active | 32 V | 125 A | TIME DELAY | ELECTRIC FUSE | 57800 J | 2 kA | 100 ms | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||
|
0298125.UXT
Littelfuse Inc
|
$6.8771 | Active | 32 V | 125 A | TIME DELAY | ELECTRIC FUSE | 57800 J | 2 kA | 100 ms | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||
|
0998125.UX-2M8
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 125 A | ELECTRIC FUSE | 38000 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||
|
0998125.UX-1M8
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 125 A | ELECTRIC FUSE | 38000 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | |||||||||
|
0998125.UX-2M6
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 125 A | ELECTRIC FUSE | 38000 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | |||||||||
|
0998125.UX-1M6
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 125 A | ELECTRIC FUSE | 38000 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||
|
0998125.UX-NH
Littelfuse Inc
|
$7.7800 | Yes | Active | 70 V | 125 A | ELECTRIC FUSE | 38000 J | 2.5 kA | 100 ms | ISO | e3 | 125 °C | -40 °C | MEGA | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 19 mm | 9.9 mm | 29.2 mm | LITTELFUSE INC | unknown |