Filter Your Search
1 - 10 of 1,013 results
|
P2512E8064DGTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.06 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
TLCC7M9600A
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 7.96 MΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 300 V | 155 °C | -25 °C | Rectangular | 2 | FLAT | 5 mm | 5.08 mm | 6.2 mm | 7.3 mm | 2.2 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
CSR0204FTEU8064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.06 MΩ | 1 % | 500 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
TFA1206S8064F-T20
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 8.06 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 3.099 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
P1206H8064CBPB
Vishay Intertechnologies
|
Check for Price | No | Active | 8.06 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
P2512E8064DBTD
Vishay Intertechnologies
|
Check for Price | No | Active | 8.06 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CSR0204FTBV8064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.06 MΩ | 1 % | 250 mW | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
P0705H8064CG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.06 MΩ | 0.25 % | 200 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
CSR0207DBNT8064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.06 MΩ | 0.5 % | 1 W | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
CSR0204CTEU8064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.06 MΩ | 0.25 % | 500 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |