Filter Your Search
1 - 3 of 3 results
|
P2512K1276CBT
Vishay Intertechnologies
|
Check for Price | No | Active | 127 MΩ | 0.25 % | 2 W | 2513 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 300 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Lead/Silver - with Nickel barrier | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
P2512K1276FNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 127 MΩ | 1 % | 2 W | 2513 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
P2512K1306DGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 130 MΩ | 0.5 % | 2 W | 2513 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |