Parametric results for: 128k x 8 bit low voltage ... under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Resistance: 128000
Select parts from the table below to compare.
Compare
Compare
RNCF1206BTE128K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 128 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC , 1206 compliant EAR99 8533.21.00.30
RNCF32T9128K0.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 128 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C YES 150 V e3 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30