Parametric results for: 128m bits ddr sdram under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Resistance: 127000000-130000000
Select parts from the table below to compare.
Compare
Compare
P2512K1276CBT
Vishay Intertechnologies
Check for Price No Active 127 MΩ 0.25 % 2 W 2513 SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 300 V MIL-PRF-55342G 155 °C -55 °C Chip 2 Tape, Plastic Tin/Lead/Silver - with Nickel barrier 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
P2512K1276FNW
Vishay Intertechnologies
Check for Price Yes Active 127 MΩ 1 % 2 W 2513 SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 300 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
P2512K1306DGT
Vishay Intertechnologies
Check for Price Yes Active 130 MΩ 0.5 % 2 W 2513 SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 300 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 Tape, Plastic Gold (Au) - with Nickel (Ni) barrier 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99