Filter Your Search
1 - 1 of 1 results
|
12C5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 5 V | 15 V | 9 V | 3.75 V | 6.25 V | 500 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 2.5 W | R-PDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 28.448 mm | 31.496 mm | 7.62 mm | PICO ELECTRONICS INC | MODULE | DMA, | 4 | compliant | EAR99 |