Filter Your Search
1 - 1 of 1 results
|
12D15.700NT
Calex Mfg Co Inc
|
Check for Price | No | No | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.25 V | 15.75 V | 700 mA | 2 | NO | YES | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.6 % | 1 | THERMAL; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-MDMA-P7 | Not Qualified | 1 | 90 °C | -40 °C | 7 | METAL | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CALEX MFG CO INC | , MODULE,7LEAD,1.8 | compliant | EAR99 |