Filter Your Search
1 - 10 of 13 results
|
12T02
Tamura Corporation of America
|
Check for Price | Active | NO | 10 kHz | TURNS RATIO: 1:0.707 | 10 kHz | 300 Hz | THROUGH HOLE MOUNTED | 12 mm | 12.4 mm | TAMURA CORP OF AMERICA | unknown | EAR99 | 9.7 mm | BULK | 600 OHMS | 300 OHMS | TELECOM TRANSFORMER | |||||||||||||
|
12T-0
Spectrum Control
|
Check for Price | Active | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||
|
12T-0
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||
|
12T-0F
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-F, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||
|
12T01
Tamura Corporation of America
|
Check for Price | Active | NO | 10 kHz | TURNS RATIO: 1:1 | 10 kHz | 300 Hz | THROUGH HOLE MOUNTED | 12 mm | 12.4 mm | TAMURA CORP OF AMERICA | unknown | EAR99 | 9.7 mm | BULK | 600 OHMS | 600 OHMS | TELECOM TRANSFORMER | |||||||||||||
|
12T04
Tamura Corporation of America
|
Check for Price | Active | NO | 10 kHz | TURNS RATIO: 1:1 | 10 kHz | 300 Hz | THROUGH HOLE MOUNTED | 12 mm | 12.4 mm | TAMURA CORP OF AMERICA | unknown | EAR99 | 9.7 mm | BULK | 300 OHMS | 300 OHMS | TELECOM TRANSFORMER | |||||||||||||
|
12T-0F
Spectrum Control
|
Check for Price | Active | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-F, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||
|
12T-0F
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-F, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | |||||||||||||
|
12T-0M
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-M, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | |||||||||||||
|
12T-0M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 33.01 dBm | 1.25 | 12.4 MHz | FIXED ATTENUATOR | TNC-M, I/P POWER-MAX(PEAK)=250W | 12.4 MHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown |