Filter Your Search
1 - 10 of 122 results
|
IKD06N60RATMA1
Infineon Technologies AG
|
$0.7044 | No | Yes | Active | 600 V | 5.7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 100 W | POWER CONTROL | SILICON | 335 ns | 22 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | Infineon | |||||
|
IGP06N60TXKSA1
Infineon Technologies AG
|
$0.9408 | Yes | Yes | Active | 600 V | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||||||
|
IKD06N60RFATMA1
Infineon Technologies AG
|
$0.9532 | No | Yes | Not Recommended | 600 V | 5.7 V | 12 A | N-CHANNEL | YES | 20 V | 100 W | e3 | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||||||||||||||||||
|
IRGIB7B60KDPBF
Infineon Technologies AG
|
$0.9822 | Yes | Obsolete | 600 V | 5.5 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 56 ns | 20 V | 39 W | 26 ns | MOTOR CONTROL | SILICON | 220 ns | 43 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, FULL PACK-3 | compliant | EAR99 | Infineon | |||||||||
|
IKP06N60TXKSA1
Infineon Technologies AG
|
$1.0133 | Yes | Yes | Active | 600 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||||||
|
IKB06N60TATMA1
Infineon Technologies AG
|
$1.2271 | No | Yes | Active | 600 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-263AB | R-PSSO-G3 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G3 | 4 | not_compliant | EAR99 | Infineon | ||||||||
|
IKB06N60T
Infineon Technologies AG
|
$1.5749 | No | Yes | Active | 600 V | 5.7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 88 W | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-263AB | R-PSSO-G3 | e3 | Not Qualified | 1 | 175 °C | 245 | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | Infineon | |||||
|
AUIRGR4045D
Infineon Technologies AG
|
$1.9748 | Yes | Obsolete | 600 V | 6.5 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 22 ns | 20 V | 77 W | 15 ns | POWER CONTROL | SILICON | 127 ns | 38 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, DPAK-3 | compliant | EAR99 | Infineon | ||||||
|
AUIRGU4045D
Infineon Technologies AG
|
$2.1988 | Yes | Obsolete | 600 V | 6.5 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 22 ns | 20 V | 77 W | 15 ns | POWER CONTROL | SILICON | 127 ns | 38 ns | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon | |||||||
|
MUBW10-06A6K
IXYS Corporation
|
$20.5013 | Yes | Yes | Transferred | 600 V | 12 A | N-CHANNEL | NO | COMPLEX | 25 | 7 | 20 V | 50 W | POWER CONTROL | SILICON | 320 ns | 40 ns | 3.3 V | R-XUFM-X25 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PURE TIN | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-25 | 25 | compliant | EAR99 |